845-021-520-108

Heilind Number:EDA845-021-520-108
Manufacturer:EDAC
Manufacturer Number:845-021-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-520-108

Detailed Description

Enhance your electronic connections with our 21-position green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation and a compact pitch of .1 inches, with a row spacing of .2 inches for optimal efficiency in your PCB setups. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees durability and reliable performance even in harsh operating environments, with an impressive amperage of 3A. With an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications, making it a versatile and essential component for any project requiring secure and stable card edge connections. Elevate your connectivity solutions with this high-quality connector.