845-021-520-112

Heilind Number:EDA845-021-520-112
Manufacturer:EDAC
Manufacturer Number:845-021-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-520-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 21 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. Copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity game with this essential component.