845-021-520-402

Heilind Number:EDA845-021-520-402
Manufacturer:EDAC
Manufacturer Number:845-021-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-520-402

Detailed Description

Enhance your electronic connections with our 21-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connectivity. The contact material, Copper Alloy, ensures reliable performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and single row design make installation easy, while its 3A amperage capacity guarantees efficient power transmission. Perfect for a range of applications in the electronics industry, this connector is a must-have for any PCB assembly project. Trust in its quality and performance to elevate your connectivity solutions.