845-021-520-404

Heilind Number:EDA845-021-520-404
Manufacturer:EDAC
Manufacturer Number:845-021-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-520-404

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a straight mount orientation and a single row with 21 positions, ensuring efficient and reliable data transfer. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing optimal conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional protection and safety. With a pitch of .1 inches and a row spacing of .2 inches, these connectors provide precise alignment and space-saving solutions. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various industrial applications. Upgrade your connectivity experience with these green-colored connectors.