845-021-520-408

Heilind Number:EDA845-021-520-408
Manufacturer:EDAC
Manufacturer Number:845-021-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-520-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions with a single row layout and a pitch of .1 inches, ensuring precise and stable connections. Crafted with copper alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and reliability in any application. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this card edge connector offers optimal performance, making it an essential component for your connectivity needs.