845-021-520-412

Heilind Number:EDA845-021-520-412
Manufacturer:EDAC
Manufacturer Number:845-021-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-520-412

Detailed Description

Enhance your PCB connectivity with this high-quality Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 21 positions in a single row, with a compact pitch of .1 inch and a row spacing of .2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation, it offers easy installation for your electronic projects. Elevate your connection solutions with this essential component.