845-021-520-602

Heilind Number:EDA845-021-520-602
Manufacturer:EDAC
Manufacturer Number:845-021-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-520-602

Detailed Description

Enhance your PCB connections with our innovative Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With 21 positions and a 1-row design, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Designed for straightforward installation, its straight mount orientation simplifies the assembly process. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.