845-021-520-603

Heilind Number:EDA845-021-520-603
Manufacturer:EDAC
Manufacturer Number:845-021-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-520-603

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration within your electronic systems, this connector features 21 positions with a single row layout, allowing for efficient signal transfer. Crafted with precision using Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it ensures durability and reliability in even the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're designing consumer electronics or industrial machinery, this connector is a vital component for achieving optimal performance. Trust in its quality to streamline your connectivity needs effortlessly.