845-021-520-607

Heilind Number:EDA845-021-520-607
Manufacturer:EDAC
Manufacturer Number:845-021-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-520-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring 21 positions in a single row, it ensures seamless communication between boards. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers superior conductivity. This connector, designed for straight mount orientation, is suitable for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for both industrial and commercial use. Upgrade your PCB connections with this advanced Card Edge Connector.