845-021-520-608

Heilind Number:EDA845-021-520-608
Manufacturer:EDAC
Manufacturer Number:845-021-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-520-608

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a single row with 21 positions, allowing for smooth and efficient connectivity. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, with a wide temperature range of -40 to 105°C. Crafted with precision, the contact material is copper alloy, guaranteeing excellent conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it enables precise alignment on your PCB. The straight mount orientation offers ease of installation, making it ideal for a wide range of applications. Upgrade your connections with this essential component for optimal performance and durability.