845-021-520-612

Heilind Number:EDA845-021-520-612
Manufacturer:EDAC
Manufacturer Number:845-021-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-520-612

Detailed Description

Enhance your PCB connectivity with our 21-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and a straight mount orientation, it ensures secure and reliable connections in any electronic application. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for both standard and harsh environments. Upgrade your circuitry with this essential component for optimal performance and longevity.