845-021-521-101

Heilind Number:EDA845-021-521-101
Manufacturer:EDAC
Manufacturer Number:845-021-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-521-101

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring 21 positions in a single row layout, this connector ensures efficient signal transmission with a pitch of .1 inches. Crafted with precision using Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The straight mount orientation and compact design make it ideal for space-saving applications. Elevate your connectivity solutions with this high-quality green connector.