845-021-521-102

Heilind Number:EDA845-021-521-102
Manufacturer:EDAC
Manufacturer Number:845-021-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-521-102

Detailed Description

Enhance your PCB connections with our 21-position Board-to-Board Card Edge Connector. Designed for efficiency and durability, this straight-mount connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your board. Crafted with copper alloy contacts, it guarantees optimal conductivity, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your system with this high-performance connector, a must-have in your electronic components arsenal.