845-021-521-108

Heilind Number:EDA845-021-521-108
Manufacturer:EDAC
Manufacturer Number:845-021-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-521-108

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features a single row layout with 21 positions, ensuring efficient signal transmission. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The green color adds a touch of organization to your setup. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Its straight mount orientation offers convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity with this top-of-the-line PCB connector.