845-021-521-112

Heilind Number:EDA845-021-521-112
Manufacturer:EDAC
Manufacturer Number:845-021-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-521-112

Detailed Description

Enhance your circuit board connections with this high-performance Board to Board PCB Connector. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures safe and efficient power transfer. With a contact material of Copper Alloy, it guarantees reliable conductivity. Designed for seamless integration, it offers 21 positions in a single row with a pitch of .1 inch and row spacing of .2 inch. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your electronics with this essential component.