845-021-521-402

Heilind Number:EDA845-021-521-402
Manufacturer:EDAC
Manufacturer Number:845-021-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-521-402

Detailed Description

Enhance connectivity in your electronic projects with this 21-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1 inch pitch, perfect for efficient signal transmission. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Diallyl Phthalate and robust copper alloy contacts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Upgrade your setup with this essential component for reliable and high-performance connections.