845-021-521-403

Heilind Number:EDA845-021-521-403
Manufacturer:EDAC
Manufacturer Number:845-021-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-521-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable performance. With 21 contact positions arranged in a single row, it offers ample space for seamless connections. The contact material, Copper Alloy, guarantees efficient conductivity. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its robust construction and precision engineering for all your connectivity needs.