845-021-521-404

Heilind Number:EDA845-021-521-404
Manufacturer:EDAC
Manufacturer Number:845-021-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-521-404

Detailed Description

Enhance your PCB connections with our durable and high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a single row, housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With 21 positions and a .1-inch pitch, it ensures reliable contact with copper alloy terminals. The straight mount orientation and .2-inch row spacing offer easy installation, while a wide operating temperature range of -40 to 105 °C guarantees efficient performance in various environments. Elevate your connectivity solutions with this essential component for your electronic projects.