845-021-521-407

Heilind Number:EDA845-021-521-407
Manufacturer:EDAC
Manufacturer Number:845-021-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-521-407

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector, designed for seamless integration in your circuitry. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it not only ensures durability but also complies with safety standards. The 21 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, offer precise connectivity. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it a must-have component for your projects. Upgrade your PCB connections with this efficient and performance-driven connector.