845-021-521-412

Heilind Number:EDA845-021-521-412
Manufacturer:EDAC
Manufacturer Number:845-021-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-521-412

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 21 positions, ensuring reliable and efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With a contact material of Copper Alloy and a pitch of .1 inch, you can trust in optimal conductivity. Its straight mount orientation and compact design make it ideal for space-saving layouts. Operating flawlessly in a temperature range of -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity solutions with this essential component.