845-021-521-602

Heilind Number:EDA845-021-521-602
Manufacturer:EDAC
Manufacturer Number:845-021-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-521-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. The straight mount orientation and compact .1 inch pitch design make it ideal for space-saving applications. With 21 positions and a single row configuration, it offers versatile connectivity options. Operating at temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your PCB assembly with this essential component for seamless data transfer and power distribution.