845-021-521-604

Heilind Number:EDA845-021-521-604
Manufacturer:EDAC
Manufacturer Number:845-021-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-521-604

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 21 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3 A. With a compact pitch of .1 in and row spacing of .2 in, it offers efficient signal transmission in tight spaces. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in our connector for robust and secure board-to-board connections in your electronic projects.