845-021-521-607

Heilind Number:EDA845-021-521-607
Manufacturer:EDAC
Manufacturer Number:845-021-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-521-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 21 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.