845-021-521-608

Heilind Number:EDA845-021-521-608
Manufacturer:EDAC
Manufacturer Number:845-021-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-521-608

Detailed Description

Enhance your PCB connections with this cutting-edge Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in all applications. With 21 positions and a pitch of .1 inches, it offers seamless connectivity for your electronic projects. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation and compact design make it easy to integrate. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial uses. Upgrade your setup with this high-performance component and experience streamlined connectivity like never before.