845-021-521-612

Heilind Number:EDA845-021-521-612
Manufacturer:EDAC
Manufacturer Number:845-021-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-521-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 21 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees optimum performance. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse environments. Trust in our connector for reliable and secure connections in your electronic projects.