845-021-523-101

Heilind Number:EDA845-021-523-101
Manufacturer:EDAC
Manufacturer Number:845-021-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-523-101

Detailed Description

Enhance your connectivity with this versatile board-to-board PCB connector, designed for seamless integration in a wide range of electronic applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. The copper alloy contact material guarantees reliable signal transmission, while the 21 positions and 1 row configuration offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. The compact design, featuring a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB layout. Whether you're a professional in need of high-quality connectors or an enthusiast working on a personal project, this component is sure to meet your requirements with its straight mount orientation and 3A amperage. Elevate your electronic assemblies with this essential connector, a perfect choice for demanding PCB interconnections.