845-021-523-102

Heilind Number:EDA845-021-523-102
Manufacturer:EDAC
Manufacturer Number:845-021-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-523-102

Detailed Description

Enhance connectivity within your electronic devices with our Green Board-to-Board PCB Connector. Featuring 21 positions in a single row, this connector ensures seamless communication between PCBs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance even in harsh conditions. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality component.