845-021-523-103

Heilind Number:EDA845-021-523-103
Manufacturer:EDAC
Manufacturer Number:845-021-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-523-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features 21 positions with a single row layout and a compact pitch of .1 inches. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Elevate your connectivity solutions with this essential component.