845-021-523-104

Heilind Number:EDA845-021-523-104
Manufacturer:EDAC
Manufacturer Number:845-021-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-523-104

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in demanding environments. Each of its 21 positions is meticulously crafted with copper alloy contacts for optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various conditions. Upgrade your connectivity solutions with this essential component.