845-021-523-107

Heilind Number:EDA845-021-523-107
Manufacturer:EDAC
Manufacturer Number:845-021-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-523-107

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions in a single row, allowing for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any environment. With copper alloy contacts and a pitch of .1 inch, it guarantees secure and stable connectivity. Suitable for straight mounting orientation, it offers convenience in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various applications. Upgrade your PCB assemblies with this essential connector for optimal performance.