845-021-523-108

Heilind Number:EDA845-021-523-108
Manufacturer:EDAC
Manufacturer Number:845-021-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 21 positions in a single row, ensuring efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and durability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers reliable and stable performance. Its straight mount orientation and row spacing of .2 inches make it easy to install and use. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your setup with this essential component for optimal connectivity and performance.