845-021-523-112

Heilind Number:EDA845-021-523-112
Manufacturer:EDAC
Manufacturer Number:845-021-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-523-112

Detailed Description

Enhance your circuit connectivity with our high-performance Board to Board PCB Connector. Featuring 21 copper alloy contacts in a single row layout, this connector ensures seamless data transmission with a current rating of 3A. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your PCB connections with this essential component for optimal performance.