845-021-523-402

Heilind Number:EDA845-021-523-402
Manufacturer:EDAC
Manufacturer Number:845-021-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-523-402

Detailed Description

Enhance your connectivity with this premium Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, it adds a pop of color to your electronic setup. Crafted with durable UL 94V-0 Diallyl Phthalate housing material, it ensures lasting performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the 21 positions offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your PCB. Designed for straight mount orientation, it's easy to install for hassle-free use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Upgrade your connectivity game with this high-quality connector.