845-021-523-403

Heilind Number:EDA845-021-523-403
Manufacturer:EDAC
Manufacturer Number:845-021-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-523-403

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 21 positions, offering optimal performance for your circuitry. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. With a contact material of Copper Alloy, you can count on efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precision in your connections. Engineered for versatility, it boasts a straight mount orientation, perfect for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade to our Board To Board Card Edge Connector and experience enhanced connectivity like never before.