845-021-523-404

Heilind Number:EDA845-021-523-404
Manufacturer:EDAC
Manufacturer Number:845-021-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-523-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 21 positions and a pitch of .1 inches, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, it guarantees long-lasting performance even in challenging environments. With a straight mount orientation and precise row spacing of .2 inches, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.