845-021-523-408

Heilind Number:EDA845-021-523-408
Manufacturer:EDAC
Manufacturer Number:845-021-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-523-408

Detailed Description

Efficiently link your circuit boards with our Board-To-Board PCB Connector, designed for seamless connectivity in electronic assemblies. With 21 positions and a 0.1-inch pitch, it ensures precise alignment and secure data transmission. The connector features a rugged housing made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety in operation. Its copper alloy contacts deliver optimal conductivity, while the straight mount orientation facilitates easy installation. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for both standard and harsh environments. Upgrade your interconnection systems with this high-performance component, essential for maintaining reliable signal flow in your electronic devices.