845-021-523-412

Heilind Number:EDA845-021-523-412
Manufacturer:EDAC
Manufacturer Number:845-021-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-523-412

Detailed Description

Efficiently connect circuit boards with our Board To Board PCB Connector, designed for seamless integration and reliable performance. With a straight mount orientation and a pitch of .1 inches, it offers precise alignment for optimal signal transmission. The durable UL 94V-0 Diallyl Phthalate housing material ensures safety and longevity, even in harsh operating environments ranging from -40 to 105 °C. Featuring 21 copper alloy contacts in a single row, it provides ample connectivity for your electronic components. Trust in our connector for secure and efficient board-to-board connections in your PCB assemblies.