845-021-523-603

Heilind Number:EDA845-021-523-603
Manufacturer:EDAC
Manufacturer Number:845-021-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-523-603

Detailed Description

Introducing our high-quality Board To Board PCB Connector, designed for seamless and reliable interconnection on your circuit boards. With 21 positions and a compact single-row layout, it offers efficient signal transmission in green housing made of UL 94V-0 Diallyl Phthalate. The copper alloy contact material ensures durability and conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its superior performance to meet your connectivity needs with precision and consistency.