845-021-523-607

Heilind Number:EDA845-021-523-607
Manufacturer:EDAC
Manufacturer Number:845-021-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-523-607

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector, meticulously designed for seamless integration. With 21 positions and a single row configuration, this connector ensures precise alignment and efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate, it guarantees reliability in diverse operating environments, with a wide temperature range from -40 to 105 °C. The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Whether you're a professional in the field or a DIY enthusiast, this green-colored connector, with a straight mount orientation, is a must-have component for high-performance electronic assemblies. Elevate your connectivity solutions with this essential product.