845-021-523-612

Heilind Number:EDA845-021-523-612
Manufacturer:EDAC
Manufacturer Number:845-021-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-523-612

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring 21 positions in a single row configuration, it ensures efficient signal transmission with its copper alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees robustness and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial environments. Trust in its durability and reliability for your connectivity needs.