845-021-524-101

Heilind Number:EDA845-021-524-101
Manufacturer:EDAC
Manufacturer Number:845-021-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-524-101

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek design with a single row and 21 positions, it ensures seamless connectivity for your electronic components. The vibrant green color adds a touch of style, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability. Crafted with precision, the connector boasts copper alloy contacts and a .1-inch pitch, facilitating efficient signal transmission. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it's suitable for various applications, from industrial machinery to consumer electronics. Elevate your PCB assembly with this essential connector that combines functionality and durability.