845-021-524-102

Heilind Number:EDA845-021-524-102
Manufacturer:EDAC
Manufacturer Number:845-021-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-524-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, it features 21 positions for seamless data transmission. The sleek green design not only adds a pop of color but also ensures easy identification during installation. With an amperage of 3A and operating temperature range from -40 to 105°C, it guarantees reliable functionality even in harsh environments. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional protection, while the copper alloy contact material ensures optimal conductivity. Its straight mount orientation and 0.1-inch pitch make it ideal for various PCB applications. Trust in this connector for efficient and secure board-to-board connections in your projects.