845-021-524-104

Heilind Number:EDA845-021-524-104
Manufacturer:EDAC
Manufacturer Number:845-021-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-524-104

Detailed Description

Elevate your PCB connectivity with our 21-position Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts a straight mount orientation, ensuring a secure and efficient connection. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and compact PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential connector for enhanced performance and durability.