845-021-524-108

Heilind Number:EDA845-021-524-108
Manufacturer:EDAC
Manufacturer Number:845-021-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-524-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Engineered for precision and durability, this connector features 21 positions in a single row, ensuring seamless and reliable connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing safety and quality. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. The contact material, Copper Alloy, further enhances conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.