845-021-524-112

Heilind Number:EDA845-021-524-112
Manufacturer:EDAC
Manufacturer Number:845-021-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-524-112

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring a sleek green design, this connector boasts a single row of 21 positions, ensuring seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for optimal signal transmission.