845-021-524-403

Heilind Number:EDA845-021-524-403
Manufacturer:EDAC
Manufacturer Number:845-021-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-524-403

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With 21 positions in a single row and a pitch of .1 inch, it offers seamless integration on your PCB. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and reliability. The straight mount orientation facilitates easy installation, while the operating temperature range of -40 to 105 °C allows for versatile use in various environments. Ideal for professional or DIY projects, this connector guarantees optimal signal transmission and connectivity. Elevate your PCB design with this essential component.