845-021-524-404

Heilind Number:EDA845-021-524-404
Manufacturer:EDAC
Manufacturer Number:845-021-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in challenging environments. Featuring 21 positions in a single row layout, it offers seamless integration for your electronic components. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Designed for straight mount orientation, it guarantees easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.