845-021-524-407

Heilind Number:EDA845-021-524-407
Manufacturer:EDAC
Manufacturer Number:845-021-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-524-407

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing for optimal performance. With a straight mount orientation and a 21-position layout, it ensures seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precision in assembly. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its superior quality and performance to meet your connectivity needs effortlessly.