845-021-524-408

Heilind Number:EDA845-021-524-408
Manufacturer:EDAC
Manufacturer Number:845-021-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-524-408

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, a versatile component offering smooth and reliable performance. Designed for seamless integration, it features a single row with 21 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in demanding environments. Copper alloy contacts maintain excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity with this essential component.