845-021-524-412

Heilind Number:EDA845-021-524-412
Manufacturer:EDAC
Manufacturer Number:845-021-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-524-412

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Featuring a straight mount orientation and a single row design, this connector ensures seamless integration into your PCB setup. With 21 positions and a .1-inch pitch, it offers ample room for versatile connections. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, provides excellent protection and safety. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB assembly with this essential connector.